Klauke 47916 Ferrule 35mm² Partially Insulated Red 50pieces

MPN
47916
Brand
Klauke
EAN-13
4012078023917
Order Code
12-2756
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £13.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Klauke 47916 ferrule is a partially insulated red component designed for 35 mm² cables, ideal for crimping applications. With efficient insulation, it ensures secure and consistent electrical connections. This product is commonly used in electrical installations requiring reliable termination of wires.
Insulation Partially insulated
Colour Red
Pin Length 30mm
Maximum Wire Size mm2 35mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 35 mm² x 16 mm
Maximum Wire Size AWG 2
Sleeve length 16mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot