Klauke 47822 Ferrule 25mm² yellow 50 pcs 7.3mm diameter

Image Representative of Range

Klauke 47822 Ferrule 25mm² yellow 50 pcs 7.3mm diameter

MPN
47822
Brand
Klauke
EAN-13
4012078023900
Order Code
04-6180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Klauke 47822 ferrule is an insulated crimp connector designed for 25 mm² cables. It is primarily used to ensure secure and reliable electrical connections, often essential in industrial and electrical installations. This product is part of a 50-piece set, providing ample supply for various applications.
Insulation Polypropylene
Colour Yellow
Pin Length Not Specifiedmm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 25 mm² x 22 mm
Sleeve length 22mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot