Klauke 47818 Ferrule 25mm² Partially Insulated Yellow 50 pieces

MPN
47818
Brand
Klauke
EAN-13
4012078023894
Order Code
12-2755
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £13.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Klauke 47818 Ferrule is a partially insulated, yellow ferrule designed for 25 mm² wires. This product comes in a pack of 50 and is ideal for ensuring secure, reliable electrical connections in various crimping applications. Klauke's ferrules are commonly used in electrical and electronic installations to prevent wire fraying and ensure a professional finish.
Insulation Partially insulated
Colour Yellow
Pin Length 32mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 25 mm² x 18 mm
Maximum Wire Size AWG 4
Sleeve length 18mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot