Klauke 47816 Ferrule 25mm² Partially Insulated Yellow 50 pieces

MPN
47816
Brand
Klauke
EAN-13
4012078023887
Order Code
12-2754
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £10.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Klauke 47816 ferrule is a partially insulated, yellow crimp connector designed for 25 mm² wiring. It comes in a pack of 50 pieces and is ideal for electrical applications requiring secure wire terminations. This ferrule is commonly used to enhance electrical connections and prevent wire fraying.
Insulation Partially insulated
Colour Yellow
Pin Length 30mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 25 mm² x 16 mm
Maximum Wire Size AWG 4
Sleeve length 16mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot