Klauke 47718 Ferrule 16mm² Partially Insulated Blue 100 pieces

MPN
47718
Brand
Klauke
EAN-13
4012078023870
Order Code
12-2753
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £12.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

Klauke 47718 ferrule is a partially insulated component designed for 16 mm² wiring. It comes in a blue colour and is ideal for creating secure and reliable electrical connections. Typically used in electrical installations, it is supplied in a pack of 100 pieces.
Insulation Partially insulated
Colour Blue
Pin Length 28mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 16 mm² x 18 mm
Maximum Wire Size AWG 6
Sleeve length 18mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot