Klauke 47712 Ferrule 16mm² Partially Insulated Blue 100 pieces

MPN
47712
Brand
Klauke
EAN-13
4012078023863
Order Code
12-2752
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The Klauke 47712 ferrule is a partially insulated connector designed for 16 mm² wire applications, provided in a pack of 100 pieces. Its blue insulation makes it suitable for easy circuit identification and ensures reliable crimping. Ideal for electrical installations and maintenance, these ferrules help create secure and durable wire terminations.
Insulation Partially insulated
Colour Blue
Pin Length 24mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 16 mm² x 12 mm
Maximum Wire Size AWG 6
Sleeve length 12mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot