Klauke 47518 Ferrule 6mm² Partially Insulated Yellow 100 pieces

MPN
47518
Brand
Klauke
EAN-13
4012078023832
Order Code
12-2749
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £8.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Klauke's 47518 ferrule is a partially insulated, yellow crimp fitting designed for 6 mm² wires. Featuring a robust construction, these ferrules ensure secure electrical connections, preventing wire fraying. Typically used in electrical installations and panel building, they are sold in packs of 100.
Insulation Partially insulated
Colour Yellow
Pin Length 26mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 6 mm² x 18 mm
Maximum Wire Size AWG 10
Sleeve length 18mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot