Klauke 47512 Ferrule 6mm² Partially Insulated Yellow 100 pieces

MPN
47512
Brand
Klauke
EAN-13
4012078023825
Order Code
12-2748
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

Klauke's 47512 Ferrule features a 6 mm² partially insulated design with a yellow colour, available in packs of 100. This ferrule is ideal for electrical applications requiring reliable connections and crimping. Typically used in wiring and engineering, it enhances safety and connection durability.
Insulation Partially insulated
Colour Yellow
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 6 mm² x 12 mm
Maximum Wire Size AWG 10
Sleeve length 12mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot