Klauke 47418 Ferrule 4mm² Partially Insulated Grey 100 pieces

MPN
47418
Brand
Klauke
EAN-13
4012078079709
Order Code
12-2747
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Klauke 47418 is a ferrule designed for 4 mm² wires and comes partially insulated. This grey ferrule, sold in packs of 100 pieces, is ideal for providing a secure connection in electrical applications. It's typically used in crimping operations for wire termination and enhancement.
Insulation Partially insulated
Colour Grey
Pin Length 26mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 4 mm² x 18 mm
Maximum Wire Size AWG 12
Sleeve length 18mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot