Klauke 47412 Ferrule 4mm² Partially Insulated Grey 100 pieces

MPN
47412
Brand
Klauke
EAN-13
4012078080835
Order Code
12-2746
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 315 in stock

Klauke's 47412 ferrule is a 4 mm² partially insulated component available in grey, supplied in packs of 100. Designed for crimping applications, it ensures secure and reliable electrical connections. Typically used in electrical installations, it simplifies wiring tasks and enhances connection integrity.
Insulation Partially insulated
Colour Grey
Pin Length 20mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 4 mm² x 12 mm
Maximum Wire Size AWG 12
Sleeve length 12mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot