Klauke 4738 Ferrule 2.5 mm² Blue 1000 pieces Partially Insulated

Image Representative of Range

Klauke 4738 Ferrule 2.5 mm² Blue 1000 pieces Partially Insulated

MPN
4738
Brand
Klauke
EAN-13
4012078023764
Order Code
12-2745
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £27.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Klauke manufactures the 4738 Ferrule, a partially insulated blue component designed for 2.5 mm² cable connections. This crimp ferrule enhances electrical contact and is ideal for secure wire termination. Typically used in electrical and electronic applications, it comes in packs of 1000 pieces.
Insulation Partially insulated
Colour Blue
Pin Length 14mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 2.5 mm² x 8 mm
Maximum Wire Size AWG 14
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot