Klauke 47318 Ferrule 2.5 mm² Partially Insulated Blue 1000 pieces

MPN
47318
Brand
Klauke
EAN-13
4012078023788
Order Code
12-2744
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £46.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Klauke 47318 is a blue, partially insulated ferrule designed for 2.5 mm² wire. This product, supplied in packs of 1000 pieces, ensures dependable electrical connections. It is typically used for crimping in electrical and electronic applications.
Insulation Partially insulated
Colour Blue
Pin Length 24mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 2.5 mm² x 18 mm
Maximum Wire Size AWG 14
Sleeve length 18mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot