Klauke 47312 Ferrule 2.5 mm² Partially Insulated Blue 1000 pieces

MPN
47312
Brand
Klauke
EAN-13
4012078023771
Order Code
12-2743
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £44.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Klauke manufactures the 47312 ferrule, which is partially insulated and designed for 2.5 mm² wires with a blue colour. This crimp connector is suitable for cable-end termination, ensuring efficient electrical connections. Typically used in electrical installations, it accommodates up to 1000 pieces for bulk applications.
Insulation Partially insulated
Colour Blue
Pin Length 18mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 2.5 mm² x 12 mm
Maximum Wire Size AWG 14
Sleeve length 12mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot