Klauke 4718 Ferrule 1mm² Partially Insulated Red 1000 pieces

MPN
4718
Brand
Klauke
EAN-13
4012078023696
Order Code
12-2738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £23.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The Klauke 4718 is a partially insulated ferrule designed for 1 mm² cables, offering optimal crimping capabilities. This red crimp connector is ideal for providing secure wire-end terminations in electrical applications. With a pack of 1000 pieces, it is suitable for large-scale electrical installations and maintenance tasks.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Maximum Wire Size AWG 18
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot