Klauke 4716 Ferrule 1mm² Partially Insulated Red 1000 pieces

MPN
4716
Brand
Klauke
EAN-13
4012078023689
Order Code
12-2737
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £31.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Klauke 4716 ferrule is a partially insulated, red component designed for 1 mm² wires, provided in packs of 1000. Its primary function is to ensure secure crimp connections in electrical applications. Klauke's ferrules are ideal for use in industrial and domestic wiring systems.
Insulation Partially insulated
Colour Red
Pin Length 12mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1 mm² x 6 mm
Maximum Wire Size AWG 18
Sleeve length 6mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot