Klauke 47110 Ferrule 1mm² Partially Insulated Red 1000 pieces

Image Representative of Range

Klauke 47110 Ferrule 1mm² Partially Insulated Red 1000 pieces

MPN
47110
Brand
Klauke
EAN-13
4012078023702
Order Code
12-2736
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £40.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Klauke 47110 ferrule is a partially insulated, red electrical component designed for 1 mm² wires. It is typically used to create secure crimp connections in electrical installations. The pack contains 1000 pieces, making it suitable for professional and large-scale projects.
Insulation Partially insulated
Colour Red
Pin Length 16mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1 mm² x 10 mm
Maximum Wire Size AWG 18
Sleeve length 10mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot