Klauke 46R845 Crimp Cable Lug 45° M8 50mm² Optimal Crimp Properties

Image Representative of Range

Klauke 46R845 Crimp Cable Lug 45° M8 50mm² Optimal Crimp Properties

MPN
46R845
Brand
Klauke
EAN-13
2050001561596
Order Code
12-2733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

The Klauke 46R845 crimp cable lug is designed for electrical connections with a blade terminal at a 45° angle. It features a hole diameter of 8.5 mm for M8 fittings and supports a cable size of 50 mm². Typically used in industrial and automotive wiring applications, this connector ensures secure and efficient conductivity.
Connection Angle 45°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 50mm²
Misc Attribute 2 45°
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot