Klauke 46R645 Crimp Cable Lug 45° M6 50mm² 1 piece

Image Representative of Range

Klauke 46R645 Crimp Cable Lug 45° M6 50mm² 1 piece

MPN
46R645
Brand
Klauke
EAN-13
4012078467636
Order Code
12-2731
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Klauke manufactures the 46R645 crimp cable lug, which features a 45-degree blade terminal suitable for M6 connections and supports cables up to 50 mm². This high-quality crimp connector is designed for secure electrical connections and easy installation, ideal for use in wiring and electrical systems. It is supplied as a single piece.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot