Klauke 46R6 Crimp Cable Lug 90° M6 50mm² 1pc

Image Representative of Range

Klauke 46R6 Crimp Cable Lug 90° M6 50mm² 1pc

MPN
46R6
Brand
Klauke
EAN-13
2050006371626
Order Code
04-6175
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 270 in stock

The Klauke 46R6 is a crimp cable lug designed for secure electrical connections, featuring a 90-degree angle and an M6 bolt size. This durable component supports cables up to 50 mm² and is ideal for professional electrical and industrial applications. Sold as a single piece, it ensures reliable performance and ease of use in various installations.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M6
Type 46R6

Reviews

Be the first to submit a review

Trustpilot