Klauke 46R1245 Crimp Cable Lug 45° M12 50mm² 1pc

Image Representative of Range

Klauke 46R1245 Crimp Cable Lug 45° M12 50mm² 1pc

MPN
46R1245
Brand
Klauke
EAN-13
4012078467599
Order Code
04-6174
Country of Origin
Slovak Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Klauke 46R1245 is a crimp cable lug designed for secure electrical connections. It features a 45° angled blade terminal with an M12 size and is suitable for cables up to 50 mm². This durable connector is ideal for industrial and electrical installations where robust and reliable connections are required.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M12
Type 46R1245

Reviews

Be the first to submit a review

Trustpilot