Klauke 46R1045 Crimp Cable Lug 45° M10 50mm² Dia10.5mm For VDE Class 2

Image Representative of Range

Klauke 46R1045 Crimp Cable Lug 45° M10 50mm² Dia10.5mm For VDE Class 2

MPN
46R1045
Brand
Klauke
EAN-13
2050001561589
Order Code
12-2730
Country of Origin
Germany
View Full Product Range (27)
Qty Unit Price (Inc VAT)
2+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Klauke's 46R1045 crimp cable lug is a 45° angled connector with an M10 bolt size, suitable for 50 mm² cables. It features a 10.5 mm hole diameter for secure attachment. This crimp connector is typically used in electrical installations for connecting cables to terminals.
Connection Angle 45°
Contact Material Copper silver plated
Hole Ø 10.5mm
max. cross section 50mm²
Misc Attribute 2 45°
Product Type Crimp cable lug
Thread Size M10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot