Klauke 45R845 Crimp Cable Lug 45° M8 35mm² Dia8.5mm For Multi-strand Conductors

Image Representative of Range

Klauke 45R845 Crimp Cable Lug 45° M8 35mm² Dia8.5mm For Multi-strand Conductors

MPN
45R845
Brand
Klauke
EAN-13
2050001561572
Order Code
12-2726
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The Klauke 45R845 crimp cable lug is designed for 35 mm² cables, featuring a 45-degree blade terminal and an 8.5 mm hole suitable for M8 bolts. It provides secure and efficient electrical connections in applications where angled lugs are advantageous. Ideal for electrical installations, it allows for reliable connections in confined spaces.
Connection Angle 45°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 35mm²
Misc Attribute 2 45°
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot