Klauke 45R645 Crimp Cable Lug 45° M6 35mm² Dia6.5mm For Stranded Wires

Image Representative of Range

Klauke 45R645 Crimp Cable Lug 45° M6 35mm² Dia6.5mm For Stranded Wires

MPN
45R645
Brand
Klauke
EAN-13
2050001561565
Order Code
12-2724
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Klauke 45R645 crimp cable lug is designed at a 45° angle with an M6 connection, suitable for 35 mm² cables. It features a hole diameter of 6.5 mm, making it ideal for secure electrical connections in various industrial applications. This high-quality crimp connector is a reliable choice for ensuring optimal conductivity and durability in electrical systems.
Connection Angle 45°
Contact Material Copper silver plated
Hole Ø 6.5mm
max. cross section 35mm²
Misc Attribute 2 45°
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot