Klauke 45R1045 Crimp Cable Lug M10 35mm² Hole Dia10.5 mm 45° Angle

Image Representative of Range

Klauke 45R1045 Crimp Cable Lug M10 35mm² Hole Dia10.5 mm 45° Angle

MPN
45R1045
Brand
Klauke
EAN-13
2050001561558
Order Code
12-2722
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Klauke 45R1045 crimp cable lug is designed for 35 mm² cables, featuring a 45-degree angled blade terminal and a M10 connection with a 10.5 mm hole diameter. This component, identifiable by GTIN 02050001561558, ensures secure and reliable electrical connections, ideal for industrial and commercial applications. Typically used in electrical distribution systems, it facilitates efficient power transfer between conductors.
Connection Angle 45°
Contact Material Copper silver plated
Hole Ø 10.5mm
max. cross section 35mm²
Misc Attribute 2 45°
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot