Klauke 44R645 Crimp Cable Lug 45° M6 25mm² Hole Dia 6.5mm 1 piece

Image Representative of Range

Klauke 44R645 Crimp Cable Lug 45° M6 25mm² Hole Dia 6.5mm 1 piece

MPN
44R645
Brand
Klauke
EAN-13
2050001561534
Order Code
12-2718
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.67
10+ £1.54
100+ £1.45
500+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Klauke 44R645 is a crimp cable lug designed with a 45° angle and an M6 connection for optimal electrical connectivity. It supports a conductor cross-section of 25 mm² and has a hole diameter of 6.5 mm. This lug is typically used in electrical installations for secure connections in confined or angled spaces.
Connection Angle 45°
Contact Material Copper silver plated
Hole Ø 6.5mm
max. cross section 25mm²
Misc Attribute 2 45°
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot