Klauke 44R1045 Crimp Cable Lug 45° M10 25mm² 1pc

Image Representative of Range

Klauke 44R1045 Crimp Cable Lug 45° M10 25mm² 1pc

MPN
44R1045
Brand
Klauke
EAN-13
4012078467483
Order Code
04-6172
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.63
10+ £1.50
100+ £1.39
500+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Klauke 44R1045 crimp cable lug is designed for secure electrical connections with its 45° angled blade terminal. It fits M10 bolts and accommodates cables with a cross-sectional area of 25 mm². Ideal for use in industrial electrical systems, the lug facilitates reliable and durable cable management.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M10
Type 44R1045

Reviews

Be the first to submit a review

Trustpilot