Klauke 44R10 Crimp Cable Lug 90° M10 25mm² 1pc

Image Representative of Range

Klauke 44R10 Crimp Cable Lug 90° M10 25mm² 1pc

MPN
44R10
Brand
Klauke
EAN-13
4012078466844
Order Code
04-6171
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.50
10+ £1.38
100+ £1.29
500+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Klauke 44R10 crimp cable lug is a precision-engineered connector designed for secure cable termination. Suitable for 25 mm² cables, it features a 90° blade terminal with an M10 mounting hole. This high-quality component is ideal for electrical installations requiring robust and reliable connections.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M10
Type 44R10

Reviews

Be the first to submit a review

Trustpilot