Klauke 43R845 Crimp Cable Lug 45° M8 16mm² Hole Dia8.5mm 1 piece Annealed

Image Representative of Range

Klauke 43R845 Crimp Cable Lug 45° M8 16mm² Hole Dia8.5mm 1 piece Annealed

MPN
43R845
Brand
Klauke
EAN-13
2050001561527
Order Code
12-2715
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 347 in stock

The Klauke 43R845 crimp cable lug features a 45-degree blade terminal design, suitable for M8 connections with a 16 mm² cross-sectional area and an 8.5 mm hole diameter. This component is typically used in electrical installations to connect cables securely to terminals. It's ideal for environments requiring robust and reliable electrical connections.
Connection Angle 45°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 16mm²
Misc Attribute 2 45°
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot