Klauke 43R645 Crimp Cable Lug 45° M6 16mm² Hole Dia 6.5mm 1 piece Annealed

Image Representative of Range

Klauke 43R645 Crimp Cable Lug 45° M6 16mm² Hole Dia 6.5mm 1 piece Annealed

MPN
43R645
Brand
Klauke
EAN-13
2050001561510
Order Code
12-2713
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.955
10+ £0.879
100+ £0.817
500+ £0.764
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

The Klauke 43R645 is a crimp cable lug designed at a 45° angle with an M6 fitting for 16 mm² cables. It features a 6.5 mm hole diameter, ideal for secure electrical connections. This component is typically used in electrical installations requiring reliable and durable terminations.
Connection Angle 45°
Contact Material Copper silver plated
Hole Ø 6.5mm
max. cross section 16mm²
Misc Attribute 2 45°
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot