Klauke 43R545 Crimp Cable Lug 45° M5 16mm² 1pc

Image Representative of Range

Klauke 43R545 Crimp Cable Lug 45° M5 16mm² 1pc

MPN
43R545
Brand
Klauke
EAN-13
4012078467469
Order Code
04-6170
Country of Origin
Slovak Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.979
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The Klauke 43R545 is a crimp cable lug designed for a 45° angle with an M5 size, suitable for 16 mm² cables. This durable connector is ideal for secure electrical applications where a reliable termination is required. Typically used in automotive, industrial, and electrical installations, it ensures efficient current flow and robust connections.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 16mm
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M5
Type 43R545

Reviews

Be the first to submit a review

Trustpilot