Klauke 43R1045 Crimp Cable Lug 45° M10 16mm² 1pc

Image Representative of Range

Klauke 43R1045 Crimp Cable Lug 45° M10 16mm² 1pc

MPN
43R1045
Brand
Klauke
EAN-13
4012078467445
Order Code
04-6169
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.11
10+ £1.00
100+ £0.931
500+ £0.871
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Klauke 43R1045 crimp cable lug is designed for secure and reliable electrical connections in applications requiring a 45° angle. This M10 lug accommodates cables of 16 mm², providing efficient current transfer in power distribution systems. Typically used in automotive and industrial settings, it ensures a robust connection with minimal resistance.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 16mm
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M10
Type 43R1045

Reviews

Be the first to submit a review

Trustpilot