Klauke 43R10 Crimp Cable Lug 90° M10 16mm² 1pc

Image Representative of Range

Klauke 43R10 Crimp Cable Lug 90° M10 16mm² 1pc

MPN
43R10
Brand
Klauke
EAN-13
4012078466806
Order Code
04-6168
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.727
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Klauke manufactures the 43R10 crimp cable lug designed for a 16 mm² cable and features a 90-degree angle with an M10 connection. This single-piece connector is ideal for secure electrical connections in industrial and automotive applications. Its robust design ensures reliable performance for power distribution tasks.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 16mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M10
Type 43R10

Reviews

Be the first to submit a review

Trustpilot