Klauke 43712 Ferrule 16 mm² Partially Insulated Blue 100 pieces

Image Representative of Range

Klauke 43712 Ferrule 16 mm² Partially Insulated Blue 100 pieces

MPN
43712
Brand
Klauke
EAN-13
4012078038713
Order Code
12-2711
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £23.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Klauke 43712 ferrule is a partially insulated, crimp-type connector designed for use with 16 mm² cables. It comes in a pack of 100 and is typically used for electrical connections, ensuring secure and reliable terminations. The blue insulation provides partial protection and easy identification in various wiring applications.
Insulation Partially insulated
Colour Blue
Pin Length Not Specifiedmm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 16 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot