Klauke 43512 Ferrule 6 mm² Partially Insulated Yellow 100 pieces

Image Representative of Range

Klauke 43512 Ferrule 6 mm² Partially Insulated Yellow 100 pieces

MPN
43512
Brand
Klauke
EAN-13
4012078038690
Order Code
12-2710
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £16.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Klauke 43512 ferrule is a partially insulated, yellow component suitable for 6 mm² cables. This pack contains 100 pieces, designed to improve the connection quality in electrical and electronic wiring. Typically used in crimping applications, these ferrules ensure secure and reliable electrical terminations.
Insulation Partially insulated
Colour Yellow
Pin Length Not Specifiedmm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 6 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot