Klauke 4338 Ferrule 2.5mm² Partially Insulated Blue 100 pieces

Image Representative of Range

Klauke 4338 Ferrule 2.5mm² Partially Insulated Blue 100 pieces

MPN
4338
Brand
Klauke
EAN-13
4012078038676
Order Code
12-2709
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £9.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 389 in stock

Klauke 4338 ferrule is a partially insulated component designed for 2.5 mm² wires, featuring a blue colour for easy identification. It is ideal for crimping applications, ensuring secure and reliable electrical connections. This product is typically used in electrical installations to prevent wire strand fraying and to improve connectivity efficiency.
Insulation Partially insulated
Colour Blue
Pin Length Not Specifiedmm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 2.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot