Klauke 43312 Ferrule 2.5 mm² Partially Insulated Blue 100 pieces

Image Representative of Range

Klauke 43312 Ferrule 2.5 mm² Partially Insulated Blue 100 pieces

MPN
43312
Brand
Klauke
EAN-13
4012078449458
Order Code
12-2708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Klauke 43312 ferrule is a partially insulated crimp designed for 2.5 mm² wires, featuring a blue casing. This pack contains 100 pieces, offering reliable wire terminations and connections. Typical applications include electrical installations and wiring projects where enhanced safety and efficient connectivity are needed.
Insulation Partially insulated
Colour Blue
Pin Length Not Specifiedmm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 2.5 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot