Klauke 42R845 Crimp Cable Lug 45° M8 10mm² Dia8.5mm For Multi-strand Conductors

Image Representative of Range

Klauke 42R845 Crimp Cable Lug 45° M8 10mm² Dia8.5mm For Multi-strand Conductors

MPN
42R845
Brand
Klauke
EAN-13
2050001561503
Order Code
12-2705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.987
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Klauke 42R845 crimp cable lug is designed for efficient electrical connections, featuring a 45° angled blade terminal for M8 applications. It supports a wire cross-section of 10 mm² and has a hole diameter of 8.5 mm. Commonly used in automotive and industrial settings, it ensures secure and reliable cable terminations.
Connection Angle 45°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 10mm²
Misc Attribute 2 45°
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot