Klauke 42R645 Crimp Cable Lug 45° M6 10mm² Hole Dia 6.5mm 1 piece

Image Representative of Range

Klauke 42R645 Crimp Cable Lug 45° M6 10mm² Hole Dia 6.5mm 1 piece

MPN
42R645
Brand
Klauke
EAN-13
2050001561497
Order Code
12-2703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.946
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 318 in stock

The Klauke 42R645 crimp cable lug features a 45-degree angled blade terminal, ideal for connections requiring a compact and efficient design. With an M6 size and 10 mm² capacity, it's suited for electrical applications requiring robust and secure connections. Its 6.5 mm hole makes it perfect for mounting in confined spaces in various electrical systems.
Connection Angle 45°
Contact Material Copper silver plated
Hole Ø 6.5mm
max. cross section 10mm²
Misc Attribute 2 45°
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot