Klauke 41R845 Crimp Cable Lug 45° M8 6mm² Hole Dia8.5mm For VDE0295 Class 2

Image Representative of Range

Klauke 41R845 Crimp Cable Lug 45° M8 6mm² Hole Dia8.5mm For VDE0295 Class 2

MPN
41R845
Brand
Klauke
EAN-13
2050001561480
Order Code
12-2701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.803
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

The Klauke 41R845 crimp cable lug is a 45-degree blade terminal designed for use with M8 connections and supports up to 6 mm² cables, featuring a hole diameter of 8.5 mm. It is typically used in electrical applications requiring secure and durable cable connections. This product is particularly suited for industrial and automotive wiring systems.
Connection Angle 45°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 6mm²
Misc Attribute 2 45°
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot