Klauke 41R645 Crimp Cable Lug 45° M6 6mm² Hole Dia 6.5mm 1 piece

Image Representative of Range

Klauke 41R645 Crimp Cable Lug 45° M6 6mm² Hole Dia 6.5mm 1 piece

MPN
41R645
Brand
Klauke
EAN-13
2050001561473
Order Code
12-2699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.533
100+ £0.454
500+ £0.426
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Klauke crimp cable lug 41R645 is designed for connecting cables with a 6 mm² cross-section and features a 45° angle blade terminal. It has an M6 hole with a diameter of 6.5 mm, making it ideal for secure mechanical and electrical connections. This component is typically used in electrical installations and control panel wiring.
Connection Angle 45°
Contact Material Copper silver plated
Hole Ø 6.5mm
max. cross section 6mm²
Misc Attribute 2 45°
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot