Klauke 41R545 Crimp Cable Lug 45° M5 6mm² 1pc

Image Representative of Range

Klauke 41R545 Crimp Cable Lug 45° M5 6mm² 1pc

MPN
41R545
Brand
Klauke
EAN-13
4012078467360
Order Code
04-6167
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.593
100+ £0.547
500+ £0.513
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 283 in stock

The Klauke 41R545 is a crimp cable lug designed for secure electrical connections, particularly suitable for 6 mm² cables. It features a 45° blade terminal with an M5 hole for easy installation. This component is ideal for use in electrical systems requiring reliable conductivity and durability.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Product Type Crimp cable lug
Thread Size M5
Type 41R545

Reviews

Be the first to submit a review

Trustpilot