Klauke 41R10 Crimp Cable Lug 90° M10 6mm² 1pc

Image Representative of Range

Klauke 41R10 Crimp Cable Lug 90° M10 6mm² 1pc

MPN
41R10
Brand
Klauke
EAN-13
4012078466707
Order Code
04-6166
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.535
100+ £0.495
500+ £0.463
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Klauke 41R10 crimp cable lug is designed for secure electrical connections at a 90° angle, supporting M10 bolts and accommodating cables up to 6 mm². Manufactured by Klauke, this high-quality crimp connector ensures reliable performance in electrical installations. Ideal for use in automotive, industrial, and commercial applications, it provides a single-piece solution for effective cable management.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Product Type Crimp cable lug
Thread Size M10
Type 41R10

Reviews

Be the first to submit a review

Trustpilot