Klauke 3R8 Crimp Cable Lug 180° M8 16mm² Hole Dia 8.5mm 1 piece

MPN
3R8
Brand
Klauke
EAN-13
2050001416322
Order Code
12-2696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.746
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,185 in stock

The Klauke 3R8 crimp cable lug is designed for an M8 connection and supports a cable size of 16 mm² with a hole diameter of 8.5 mm. This 180-degree crimp connector is ideal for secure electrical connections in industrial and automotive applications. It is sold as a single piece for precise and robust setups.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 16mm²
Hole Ø 8.5mm
Material (details) Cu, tin-plated surface
max. cross section 16mm²
Misc Attribute 1 Without inspection hole
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot