Klauke 3R6 Crimp Cable Lug 180° M6 16mm² Hole Dia 6.5mm 1 piece

MPN
3R6
Brand
Klauke
EAN-13
2050001416315
Order Code
12-2695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
5+ £0.842
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,522 in stock

The Klauke crimp cable lug 3R6 features a 180° blade terminal with an M6 size, suitable for 16 mm² cables. Its hole has a diameter of 6.5 mm, enabling secure connections in electrical installations. This product is typically used in electrical and automotive sectors for reliable wire termination.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 16mm²
Hole Ø 6.5mm
Material (details) Cu, tin-plated surface
max. cross section 16mm²
Misc Attribute 1 Without inspection hole
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot