Klauke 3R5 Crimp Cable Lug 180° M5 16mm² 1pc

Image Representative of Range

Klauke 3R5 Crimp Cable Lug 180° M5 16mm² 1pc

MPN
3R5
Brand
Klauke
EAN-13
4012078002011
Order Code
04-6165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.755
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,675 in stock

Klauke manufactures the 3R5 crimp cable lug, designed for 16 mm² cables with a straight orientation at 180° and an M5 hole. This crimp connector ensures secure and reliable electrical connections. Typically used in electrical installations and repairs, it is suitable for industrial and commercial applications.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M5
Type 3R5

Reviews

Be the first to submit a review

Trustpilot