Klauke 3R12 Crimp Cable Lug 180° M12 16mm² single piece

Image Representative of Range

Klauke 3R12 Crimp Cable Lug 180° M12 16mm² single piece

MPN
3R12
Brand
Klauke
EAN-13
4012078002059
Order Code
04-6164
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The Klauke 3R12 crimp cable lug is designed for electrical connections and features an M12 bolt size and a 16 mm² cable cross-section. Manufactured by Klauke, this crimp connector ensures secure and reliable terminations in electrical and control systems. It is commonly used in industrial and commercial applications for robust and efficient electrical connections.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M12
Type 3R12

Reviews

Be the first to submit a review

Trustpilot