Klauke 3R10MS Crimp Cable Lug 180° M10 16mm² 1 piece

Image Representative of Range

Klauke 3R10MS Crimp Cable Lug 180° M10 16mm² 1 piece

MPN
3R10MS
Brand
Klauke
EAN-13
4012078074780
Order Code
12-2694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.800
10+ £0.736
100+ £0.682
500+ £0.639
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

Klauke's 3R10MS crimp cable lug is a high-quality connector designed for secure electrical connections. With a 180° blade terminal and M10 fitting, it is suitable for cables with a cross-section of 16 mm². This versatile component is typically employed in electrical installations and maintenance for reliable performance.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot