Klauke 3735 Blade Receptacle 6.3mm 90° Metal Uninsulated 1 piece

Image Representative of Range

Klauke 3735 Blade Receptacle 6.3mm 90° Metal Uninsulated 1 piece

MPN
3735
Brand
Klauke
EAN-13
2050001366849
Order Code
12-2692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.299
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 545 in stock

The Klauke 3735 blade receptacle is a metal, uninsulated crimp connector with a 6.3 mm width and 0.8 mm thickness, designed for a 90-degree angle. It is ideal for connecting electrical components where secure, non-insulated connections are required. Suitable for use in various electrical and industrial applications, it ensures reliable performance and connectivity.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 B
Size 6.3 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot