Klauke 3725 Blade Receptacle 6.3 mm Width 0.8 mm Thick Metal 90°

Image Representative of Range

Klauke 3725 Blade Receptacle 6.3 mm Width 0.8 mm Thick Metal 90°

MPN
3725
Brand
Klauke
EAN-13
2050001366832
Order Code
12-2691
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.248
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,950 in stock

The Klauke 3725 blade receptacle features a 6.3 mm wide and 0.8 mm thick metal connector designed at a 90° angle. This uninsulated crimp connector is ideal for creating secure electrical connections in various applications. It is typically used in automotive, industrial, and household electrical systems for connecting wires and components.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.5mm²
Cross-section range 0.50 - 1.50mm²
Insulation Type Not insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Misc Attribute 2 C
Size 6.3 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot