Klauke 3720 Blade Receptacle 6.3mm x 0.8mm 90° Metal For Stranded Conductors

Image Representative of Range

Klauke 3720 Blade Receptacle 6.3mm x 0.8mm 90° Metal For Stranded Conductors

MPN
3720
Brand
Klauke
EAN-13
2050001366825
Order Code
12-2690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.277
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 692 in stock

The Klauke 3720 blade receptacle is a metal, uninsulated crimp connector designed with a 6.3 mm width and 0.8 mm thickness. It features a 90° angled configuration for efficient space management in electrical installations. Commonly used in automotive and electrical engineering applications, it ensures reliable connectivity for various devices.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 B
Size 6.3 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot